
* Images are for reference only
SXT32412ED38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED38-16.000M
- JLCPCB Part #
- C5958778
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 16MHz 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1631
200+
$0.4646
500+
$0.4485
1000+
$0.4420
Related Products

SXT32412EB38-16.000M
Suntsu Electronics, Inc.
$1.0873

SXT32412ED38-26.000M
Suntsu Electronics, Inc.
$1.1631

SXT32412EA38-16.000M
Suntsu Electronics, Inc.
$1.0502

SXT32418EC07-16.000M
Suntsu Electronics, Inc.
$1.0502

SXT32418FB16-50.000M
Suntsu Electronics, Inc.
$0.8421

SXT3248CA38-14.7456M
Suntsu Electronics, Inc.
$0.8550
Welcome back, may I help you?