
* Images are for reference only
SXT21418FD38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD38-26.000M
- JLCPCB Part #
- C6246948
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 18pF 26MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6796
200+
$1.0690
500+
$1.0335
1000+
$1.0158
Related Products

SXT21418ED38-26.000M
Suntsu Electronics, Inc.
$2.5426

SXT21418FE38-26.000M
Suntsu Electronics, Inc.
$2.7070

SXT21418FC38-26.000M
Suntsu Electronics, Inc.
$2.6522

SXT21420AA17-24.000M
Suntsu Electronics, Inc.
$1.2189

SXT21410AA16-32.000M
Suntsu Electronics, Inc.
$0.8497

SXT21418EA16-20.000M
Suntsu Electronics, Inc.
$1.2592
Welcome back, may I help you?