
* Images are for reference only
SXT21418EE17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE17-24.000M
- JLCPCB Part #
- C6246799
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 18pF 24MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4277
200+
$0.5695
500+
$0.5501
1000+
$0.5421
Related Products

SXT21418ED17-24.000M
Suntsu Electronics, Inc.
$1.4099

SXT22418EE17-24.000M
Suntsu Electronics, Inc.
$1.0308

SXT21418FE17-24.000M
Suntsu Electronics, Inc.
$1.5132

SXT2148CA07-32.000M
Suntsu Electronics, Inc.
$0.7389

SXT21418EB38-25.000M
Suntsu Electronics, Inc.
$2.2762

QT216S-38.400MAAB-T
QST Products, LLC
$0.9131
Welcome back, may I help you?