
* Images are for reference only
SXT21417CA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417CA38-18.432M
- JLCPCB Part #
- C6246163
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 17pF 18.432MHz 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3262
200+
$0.5302
500+
$0.5124
1000+
$0.5028
Related Products

SXT21417CC38-18.432M
Suntsu Electronics, Inc.
$1.3439

SXT21412CA38-18.432M
Suntsu Electronics, Inc.
$1.3262

SXT21416CA38-18.432M
Suntsu Electronics, Inc.
$1.3262

SXT21418FE27-37.400M
Suntsu Electronics, Inc.
$1.3262

C1E-27.000-8-1015-R
AKER
$0.6768

SXT21420CB17-18.432M
Suntsu Electronics, Inc.
$1.3326
Welcome back, may I help you?