
* Images are for reference only
SXT22410ED16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED16-27.120M
- JLCPCB Part #
- C6693556
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27.12MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5553
200+
$0.6218
500+
$0.6009
1000+
$0.5897
Related Products

SXT22410EE16-27.120M
Suntsu Electronics, Inc.
$1.3834

SXT22410DD16-27.120M
Suntsu Electronics, Inc.
$1.4878

SXT21410ED16-27.120M
Suntsu Electronics, Inc.
$1.2211

SXT22418DB16-16.384M
Suntsu Electronics, Inc.
$1.1375

SXT22413DA48-16.384M
Suntsu Electronics, Inc.
$1.1295

SXT22416CB38-13.560M
Suntsu Electronics, Inc.
$0.5849
Welcome back, may I help you?