
* Images are for reference only
SXT21412FC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC38-16.384M
- JLCPCB Part #
- C6245533
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 16.384MHz 200Ω ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4048
200+
$0.5603
500+
$0.5426
1000+
$0.5329
Related Products

SXT22412FC38-16.384M
Suntsu Electronics, Inc.
$1.4048

SXT21412FC48-16.384M
Suntsu Electronics, Inc.
$1.4096

SXT21412FD38-16.384M
Suntsu Electronics, Inc.
$1.4290

SXT21418BA48-20.000M
Suntsu Electronics, Inc.
$1.1432

SXT21413DB16-18.432M
Suntsu Electronics, Inc.
$1.3579

SXT21417DA17-52.000M
Suntsu Electronics, Inc.
$1.8972
Welcome back, may I help you?