
* Images are for reference only
SXT22418ED17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED17-37.400M
- JLCPCB Part #
- C7383341
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 37.4MHz 60Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1595
200+
$0.4632
500+
$0.4471
1000+
$0.4407
Related Products

SXT22418FD17-37.400M
Suntsu Electronics, Inc.
$1.2158

SXT22412ED17-37.400M
Suntsu Electronics, Inc.
$1.1595

SXT22418DD17-37.400M
Suntsu Electronics, Inc.
$1.1144

SXT22413DC07-16.384M
Suntsu Electronics, Inc.
$1.1595

SXT22412EC27-13.000M
Suntsu Electronics, Inc.
$1.1128

SXT22410FE17-20.000M
Suntsu Electronics, Inc.
$1.0807