
* Images are for reference only
SXT21412ED48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED48-27.120M
- JLCPCB Part #
- C6245302
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 27.12MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4988
200+
$0.5992
500+
$0.5782
1000+
$0.5686
Related Products

SXT22412ED48-27.120M
Suntsu Electronics, Inc.
$1.2404

SXT21412EE48-27.120M
Suntsu Electronics, Inc.
$1.5295

SXT11412ED48-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT21410EA27-32.000M
Suntsu Electronics, Inc.
$0.9626

R2016-26.000-9-F-1010-TR-NS5
Raltron
$0.6105

SXT21416ED17-50.000M
Suntsu Electronics, Inc.
$1.6022
Welcome back, may I help you?