
* Images are for reference only
SXT21412DB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB38-37.400M
- JLCPCB Part #
- C6242428
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 37.4MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8473
200+
$0.3383
500+
$0.3270
1000+
$0.3222
Related Products

SXT21412BB38-37.400M
Suntsu Electronics, Inc.
$0.7974

SXT21416DB38-37.400M
Suntsu Electronics, Inc.
$1.1920

SXT21412DB38-38.400M
Suntsu Electronics, Inc.
$1.2226

SXT2149BB07-48.000M
Suntsu Electronics, Inc.
$1.6962

XZAEECNANF-32.000000
TAITIEN Elec
$1.1195

SXT21413CA17-52.000M
Suntsu Electronics, Inc.
$1.8621
Welcome back, may I help you?