
* Images are for reference only
SXT21412BA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA38-26.000M
- JLCPCB Part #
- C6242209
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 12pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5234
200+
$0.6084
500+
$0.5874
1000+
$0.5778
Related Products

SXT22412BA38-26.000M
Suntsu Electronics, Inc.
$1.0490

SXT21419BA38-26.000M
Suntsu Electronics, Inc.
$2.4513

SXT21412BB38-26.000M
Suntsu Electronics, Inc.
$1.5331

SXT21410DA38-24.000M
Suntsu Electronics, Inc.
$1.9559

SXT21419AA48-32.000M
Suntsu Electronics, Inc.
$1.0151

402F250XXCAR
CTS Electronic Components
$0.9780
Welcome back, may I help you?