
* Images are for reference only
SXT21413AA48-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA48-52.000M
- JLCPCB Part #
- C6836360
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 13pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8336
200+
$0.7328
500+
$0.7087
1000+
$0.6959
Related Products

SXT21413CA48-52.000M
Suntsu Electronics, Inc.
$1.8642

SXT21413BA48-52.000M
Suntsu Electronics, Inc.
$1.8433

SXT21419AA48-52.000M
Suntsu Electronics, Inc.
$1.8336

402F20033CJR
CTS Electronic Components
$0.9739

SXT21419DB48-25.000M
Suntsu Electronics, Inc.
$2.3479

SXT2148EA48-30.000M
Suntsu Electronics, Inc.
$0.9160