
* Images are for reference only
SXT21411DD07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411DD07-22.1184M
- JLCPCB Part #
- C6242145
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 11pF 120Ω 22.1184MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2885
200+
$0.5145
500+
$0.4969
1000+
$0.4888
Related Products

SXT21411DC07-22.1184M
Suntsu Electronics, Inc.
$1.2773

SXT21417DD07-22.1184M
Suntsu Electronics, Inc.
$1.0866

SXT21415DD07-22.1184M
Suntsu Electronics, Inc.
$1.0866

SXT2148CC17-26.000M
Suntsu Electronics, Inc.
$1.4200

XZABPLNANF-24.000000
TAITIEN Elec
$1.6716

SXT21412FE07-18.432M
Suntsu Electronics, Inc.
$1.4472
Welcome back, may I help you?