
* Images are for reference only
SXT21410FE17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FE17-20.000M
- JLCPCB Part #
- C6241946
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 10pF 200Ω 20MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4504
200+
$0.9776
500+
$0.9456
1000+
$0.9296
Related Products

SXT21410FE17-27.000M
Suntsu Electronics, Inc.
$1.2982

SXT21410FE17-25.000M
Suntsu Electronics, Inc.
$1.2517

SXT21410FA17-20.000M
Suntsu Electronics, Inc.
$2.2197

SXT2148DC07-32.000M
Suntsu Electronics, Inc.
$0.7789

SXT2149AA07-40.000M
Suntsu Electronics, Inc.
$1.4632

ABM11-24.000MHZ-B1U-T
Abracon LLC
$0.9616
Welcome back, may I help you?