
* Images are for reference only
SMH152-LPPE-D24-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPPE-D24-SM-BK
- JLCPCB Part #
- C6229183
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 48P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2269
200+
$3.6818
500+
$3.5594
1000+
$3.4982
Related Products

SMH152-LPPE-D04-SM-BK
Sullins Connector Solutions
$1.5510

SMH152-LPPE-D14-SM-BK
Sullins Connector Solutions
$5.4050

SMH152-LPPE-D28-SM-BK
Sullins Connector Solutions
$10.7633

SMH151-LPPE-D25-SM-BK
Sullins Connector Solutions
$9.6118

SMH151-LPSE-D12-SM-BK
Sullins Connector Solutions
$8.8403

SMH152-LPSE-D23-SM-BK
Sullins Connector Solutions
$16.8769
Welcome back, may I help you?