
* Images are for reference only
SMH152-LPPE-D14-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPPE-D14-SM-BK
- JLCPCB Part #
- C7317569
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 28P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3967
200+
$2.1533
500+
$2.0809
1000+
$2.0455
Related Products

SMH152-LPPE-D12-SM-BK
Sullins Connector Solutions
$4.6233

SMH152-LPPE-D11-SM-BK
Sullins Connector Solutions
$4.2373

SMH152-LPPE-D24-SM-BK
Sullins Connector Solutions
$9.2127

MW-12-03-H-D-173-088-A-TR
Samtec
$19.7247

BC050-44A-K0-0200-0160-0480-LD
Global Connector Technology
$5.7200

MW-33-03-G-D-225-085
Samtec
$33.9545