
* Images are for reference only
SMH151-LPPE-D10-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D10-SM-BK
- JLCPCB Part #
- C6229167
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 20P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8594
200+
$1.5399
500+
$1.4884
1000+
$1.4642
Related Products

SMH151-LPPE-D19-SM-BK
Sullins Connector Solutions
$7.3321

SMH151-LPPE-D36-SM-BK
Sullins Connector Solutions
$13.8395

SMH152-LPPE-D50-SM-BK
Sullins Connector Solutions
$19.2242

MW-03-03-G-D-230-070
Samtec
$8.4435

MW-32-03-G-D-149-065-P
Samtec
$33.7288

SMH151-LPPE-D23-SM-BK
Sullins Connector Solutions
$8.8784
Welcome back, may I help you?