
* Images are for reference only
SMH151-LPPE-D19-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D19-SM-BK
- JLCPCB Part #
- C5755399
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 38P Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3430
200+
$2.9311
500+
$2.8327
1000+
$2.7843
Related Products

SMH151-LPSE-D19-SM-BK
Sullins Connector Solutions
$13.9729

SMH151-LPPE-D29-SM-BK
Sullins Connector Solutions
$11.1644

SMH151-LPPE-D10-SM-BK
Sullins Connector Solutions
$3.8651

SMH100-LPPE-S43-SD-BK
Sullins Connector Solutions
$8.0898

SMH101-LPSE-D30-SM-BK
Sullins Connector Solutions
$22.0498

MW-15-03-G-D-180-130-A
Samtec
$19.7398
Welcome back, may I help you?