
* Images are for reference only
SFM210-LPSE-S24-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S24-ST-BK
- JLCPCB Part #
- C6216355
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.1mm 24P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6575
200+
$3.8543
500+
$3.7242
1000+
$3.6616
Related Products

SFM210-LPSE-S24-SD-BK
Sullins Connector Solutions
$10.2841

SFM210-LPSE-S21-ST-BK
Sullins Connector Solutions
$8.6437

SFM210-LPSE-D22-ST-BK
Sullins Connector Solutions
$16.9966

B100UP-ZD10P
BXCONN
$0.2081

B10020120-10PB0512-H20C20
HMTCONN
$0.2796

SFM210-LPPE-S48-ST-BK
Sullins Connector Solutions
$11.5613
Welcome back, may I help you?