
* Images are for reference only
SFM210-LPPE-D03-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D03-SP-BK
- JLCPCB Part #
- C6216268
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 6P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0883
200+
$0.8334
500+
$0.8060
1000+
$0.7931
Related Products

SFM210-LPPE-D05-SP-BK
Sullins Connector Solutions
$2.6552

SFM210-LPPE-D03-SM-BK
Sullins Connector Solutions
$2.0883

SFM210-LPPE-D13-SP-BK
Sullins Connector Solutions
$5.9581

SFM210-LPPE-S25-SD-BK
Sullins Connector Solutions
$6.3877

CLM-119-02-L-D-P-TR
Samtec
$8.9347

SFM210-LPSE-D11-SM-BK
Sullins Connector Solutions
$9.1446
Welcome back, may I help you?