
* Images are for reference only
SFM210-LPPE-S25-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S25-SD-BK
- JLCPCB Part #
- C7310080
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 25P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3543
200+
$2.5353
500+
$2.4518
1000+
$2.4100
Related Products

SFM210-LPSE-S25-SD-BK
Sullins Connector Solutions
$10.6857

SFM210-LPPE-S22-SD-BK
Sullins Connector Solutions
$5.6008

SFM210-LPPE-S45-SD-BK
Sullins Connector Solutions
$10.2327

CLM-115-02-LM-D-A
Samtec
$15.6839

SFM210-LPSE-D22-SP-BK
Sullins Connector Solutions
$17.4303

CLM-116-02-F-D-BE-P-TR
Samtec
$10.6006
Welcome back, may I help you?