
* Images are for reference only
SD200SC100A1.T1
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SD200SC100A1.T1
- JLCPCB Part #
- C6215927
- Package
- -
- Description
- -55℃~+200℃ 100V 100uA@100V 60A 860A 870mV@60A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5906
196+
$1.4333
490+
$1.3850
980+
$1.3624
Related Products

SD200SC100A1.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$2.0105

SMBD1122LT3G
onsemi
$0.0396

87CNQ020
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.2497

MBRAD10150H
Taiwan Semiconductor
$0.2964

81CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.2497

JANTX1N5822US/TR
Microchip Tech
$160.4247
Welcome back, may I help you?