
* Images are for reference only
SD040SA60A.T2
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- SD040SA60A.T2
- JLCPCB Part #
- C6215897
- Package
- -
- Description
- -55℃~+150℃ 100uA@60V 1A 20A 60V 650mV@1A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3205
200+
$0.1280
500+
$0.1237
1000+
$0.1216
Related Products

SD040SA60A.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.7980

SD040SA60A.T1
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3128

SD060SA30A.T2
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4282

81CNQ035S2
SMC(Sangdest Microelectronicstronic (Nanjing))
$37.9089

S8-4150E3/TR7
Microchip Tech
$2.2847

MA4E2502H-1246
MACOM
$2.8466
Welcome back, may I help you?