This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S25FL032P0XBHIS30

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S25FL032P0XBHIS30
JLCPCB Part #
C6215287
Package
BGA-24(6x8)
Description
100,000 cycles 104MHz 2.7V~3.6V 20 Years 32Mbit 80uA SPI BGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 338

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2453
338+ $0.8962
676+ $0.8657
1014+ $0.8513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons