
* Images are for reference only
IPW60R041P6FKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPW60R041P6FKSA1
- JLCPCB Part #
- C6211001
- Package
- TO-247-3
- Description
- -55℃~+150℃@(Tj) 1 N-channel 170nC@10V 4.5V@2.96mA 41mΩ@35.5A,10V 481W 600V 77.5A 8.18nF@100V TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1297
210+
$8.8301
510+
$8.5361
990+
$8.3899
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?