This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPP033N04NF2SAKMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPP033N04NF2SAKMA1
JLCPCB Part #
C6210902
Package
TO-220-3
Description
-55℃~+175℃@(Tj) 1 N-channel 25A、113A 3.2nF@20V 3.3mΩ@70A,10V 3.4V@53uA 3.8W、107W 40V 68nC@10V TO-220-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1271
200+ $0.4496
500+ $0.4351
1000+ $0.4271

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons