
* Images are for reference only
IPA65R660CFDXKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA65R660CFDXKSA1
- JLCPCB Part #
- C6210878
- Package
- TO-220-3
- Description
- -55℃~+150℃@(Tj) 1 N-channel 22nC@10V 27.8W 4.5V@200uA 615pF@100V 650V 660mΩ@2.1A,10V 6A TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1217
200+
$1.2452
500+
$1.2049
1000+
$1.1840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?