
* Images are for reference only
TLE5011
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE5011
- JLCPCB Part #
- C124734
- Package
- SOIC-8
- Description
- -40℃~+150℃ 0°~360° 1.75mm 15mA 3V~5.5V 4mm 5mm No Rotary position sensor SPI SOIC-8 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0613
10+
$7.8633
30+
$7.7329
100+
$7.6008
Related Products