CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC228796F80LACKXUMA1
XC228796F80LACKXUMA1
Extended
* Images are for reference only

XC228796F80LACKXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC228796F80LACKXUMA1
JLCPCB Part #
C6334027
Package
LQFP-144-EP(20x20)
Description
-40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 768KB 80MHz 82KB Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144-EP(20x20)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size768KB
Voltage - Supply3V~5.5V
RAM Size82KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O118
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC228796F80LACKXUMA1
XC228796F80LACKXUMA1

* Images are for reference only

XC228796F80LACKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC228796F80LACKXUMA1
JLCPCB Part #
C6334027
Package
LQFP-144-EP(20x20)
Description
-40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 768KB 80MHz 82KB Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC228796F80LACKXUMA1

* Images are for reference only

XC228796F80LACKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC228796F80LACKXUMA1
JLCPCB Part #
C6334027
Package
LQFP-144-EP(20x20)
Description
-40℃~+125℃ 10bit 118 16/32 Bit 3V~5.5V 768KB 80MHz 82KB Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC228796F80LACKXUMA1 Specifications

XC228796F80LACKXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-144-EP(20x20)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size768KB
Voltage - Supply3V~5.5V
RAM Size82KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O118
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC228796F80LACKXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC228796F80LACKXUMA1 Documents

XC228796F80LACKXUMA1 datasheets or manufacturer documentation.

Datasheet: XC228796F80LACKXUMA1 Datasheet (PDF)

XC228796F80LACKXUMA1 Schematic Symbol & PCB Footprint

The XC228796F80LACKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.