This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP131H331D-T1-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP131H331D-T1-FE
JLCPCB Part #
C6196674
Package
SOT-89-5
Description
-40℃~+125℃@(Tj) 1 1A 3.3V 6.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3194
200+ $0.1275
500+ $0.1233
1000+ $0.1210
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons