This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM32HG309F64N-C-QFN24R

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32HG309F64N-C-QFN24R
JLCPCB Part #
C6189978
Package
QFN-24(5x5)
Description
-40℃~+105℃ 1.98V~3.8V 12bit 15 25MHz 32 Bit 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-24(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3672
200+ $1.7437
500+ $1.6844
1000+ $1.6555
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons