
* Images are for reference only
EFM32HG308F64G-C-QFN24R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32HG308F64G-C-QFN24R
- JLCPCB Part #
- C7182766
- Package
- QFN-24(5x5)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 15 25MHz 32 Bit 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-24(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9677
200+
$1.5830
500+
$1.5299
1000+
$1.5042
Related Products

EFM32HG308F64N-C-QFN24R
SKYWORKS/SILICON LABS
$2.5713

EFM32HG309F64G-C-QFN24R
SKYWORKS/SILICON LABS
$2.8862

EFM32HG108F64N-C-QFN24R
SKYWORKS/SILICON LABS
$2.3479

EFM32TG110F4-QFN24T
SKYWORKS/SILICON LABS
$1.6874

EFM32TG108F16-QFN24
SKYWORKS/SILICON LABS
$1.8802

EFM32HG108F32N-C-QFN24R
SKYWORKS/SILICON LABS
$3.3024