
* Images are for reference only
E36D401LPN272MDA5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D401LPN272MDA5U
- JLCPCB Part #
- C6189756
- Package
- Bolt,D63.5xL105mm
- Description
- -40℃~+85℃ 105mm 2700uF 28.6mm 400V 62.6mΩ@120Hz 63.5mm 7.6A@120Hz ±20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1516
200+
$17.2185
500+
$16.6427
1000+
$16.3580
Related Products