
* Images are for reference only
CY8C6144LQI-S4F82
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C6144LQI-S4F82
- JLCPCB Part #
- C6170369
- Package
- QFN-68(8x8)
- Description
- -40℃~+105℃ 1.7V~3.6V 128KB 12bit 12bit 256KB 32 Bit 50MHz、150MHz 52 ARM Cortex-M4F Built-in FLASH QFN-68(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7446
200+
$4.2866
500+
$4.1437
1000+
$4.0730
Related Products
Welcome back, may I help you?