
* Images are for reference only
CY8C4246LTI-L445
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4246LTI-L445
- JLCPCB Part #
- C2950768
- Package
- QFN-68(8x8)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 32 Bit 48MHz 57 64KB 7bit、8bit 8KB ARM Cortex-M0 Built-in FLASH QFN-68(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6410
260+
$0.2490
520+
$0.2394
1040+
$0.2362
Related Products