
* Images are for reference only
R1114D201B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1114D201B-TR-FE
- JLCPCB Part #
- C3745765
- Package
- SON1612-6
- Description
- -40℃~+85℃@(Ta) 1 150mA 2V 30uVrms 320mV@(150mA) 6V 70dB@(1kHz) 75uA Fixed Over Current Protection、Enable Positive SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3187
200+
$0.1234
500+
$0.1190
1000+
$0.1169
Related Products

R1114D211B-TR-FE
Nisshinbo Micro Devices Inc.
$0.2195

R1114D261B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6392

R1114D201A-TR-FE
Nisshinbo Micro Devices Inc.
$0.6392

R1170D501B-TR-FE
Nisshinbo Micro Devices Inc.
$1.3830

R1180D251B-TR-YE
Nisshinbo Micro Devices Inc.
$0.4320

R1170D421B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6569