
* Images are for reference only
QVMQF574T25-2.0A-148.500
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-148.500
- JLCPCB Part #
- C6158440
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 148.5MHz 2.5V 25mA CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6467
201+
$15.8191
501+
$15.2908
999+
$15.0298
Related Products

QVMQF574T25-2.0A-14.500
MERCURY Electronic
$39.4034

QVMQF574T33-2.0A-148.500
MERCURY Electronic
$39.6467

QVMQF574T25-2.0A-128.000
MERCURY Electronic
$39.4034

MQF574T25-14.31818-1.0/-40+85
MERCURY Electronic
$41.6826

QMQF574T33-2.5B-47.000
MERCURY Electronic
$37.1226

589R307X2CAT
CTS Electronic Components
$22.9482
Welcome back, may I help you?