
* Images are for reference only
QVMQF574T25-2.0A-14.500
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-14.500
- JLCPCB Part #
- C6261942
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 14.5MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3476
201+
$15.7002
501+
$15.1758
999+
$14.9168
Related Products

QVMQF574T25-2.0A-17.500
MERCURY Electronic
$39.3476

QVMQF574T25-2.0A-148.500
MERCURY Electronic
$39.5905

QVMQF574T25-2.0A-14.000
MERCURY Electronic
$39.3476

QMQF574T25-2.5B-70.000
MERCURY Electronic
$37.0701

TTEALLSANF-32.512000
TAITIEN Elec
$5.6731

QVMQF574T33-2.0A-33.330
MERCURY Electronic
$39.5905