
* Images are for reference only
70ABJ-4-M0E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70ABJ-4-M0E
- JLCPCB Part #
- C5365588
- Package
- SMD-8P
- Description
- -55℃~+125℃ 1 1x4P 3A 4 4P 60V Black Surface Mount, Right Angle SMD-8P Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9219
10+
$1.7544
30+
$1.6481
100+
$1.5417
500+
$1.4934
1000+
$1.4708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?