* Images are for reference only
CMR07F113GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F113GODP
- JLCPCB Part #
- C6153900
- Package
- -
- Description
- ±2% 500V 0.011uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F113GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F113GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F113GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F113GODP datasheets or manufacturer documentation.
Datasheet: CMR07F113GODP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDL825K020S1B
Cornell Dubilier Electronics
$2.421
-
AFK477M10F24T-F
Cornell Dubilier Electronics
$0.897
-
BLH556K901C124
Cornell Dubilier Electronics
$17.496
-
715P1825800LC
Cornell Dubilier Electronics
$0.9345
-
CMR04E680GODR
Cornell Dubilier Electronics
$54.2985
-
CD15FC751GO3
Cornell Dubilier Electronics
$13.392