* Images are for reference only
CM07FD203FO3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CM07FD203FO3
- JLCPCB Part #
- C6150680
- Package
- -
- Description
- ±1% 500V 0.02uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CM07FD203FO3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CM07FD203FO3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CM07FD203FO3 symbol, PCB footprint from the free EasyEDA PCB design tool.
CM07FD203FO3 datasheets or manufacturer documentation.
Datasheet: CM07FD203FO3 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HVMLS331M200EK0D
Cornell Dubilier Electronics
$141.4905
-
6PSS50
Cornell Dubilier Electronics
$1.6905
-
CMR07F512FPDM
Cornell Dubilier Electronics
$96.8535
-
380LX331M400A022
Cornell Dubilier Electronics
$9.396
-
MIN02-002EC241J-KTF
Cornell Dubilier Electronics
$18.8835
-
CDS10FD111JO3F
Cornell Dubilier Electronics
$7.116