
* Images are for reference only
Q 19,20-JXS21-8-10/10-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 19,20-JXS21-8-10/10-WA-LF
- JLCPCB Part #
- C6149756
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 19.2MHz 8pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1827
200+
$0.4722
500+
$0.4560
1000+
$0.4496
Related Products

Q 19,20-JXS21-9-10/10-WA-LF
Jauch Quartz
$1.1827

Q 19,20-JXS22-8-10/10-WA-LF
Jauch Quartz
$1.1409

Q 19,20-JXS22-9-10/10-WA-LF
Jauch Quartz
$1.3036

XRCGE50M000F3A1AR0
Murata Electronics
$0.6156

SXT21415AA48-32.000M
Suntsu Electronics, Inc.
$2.7103

SXT21410ED07-27.000M
Suntsu Electronics, Inc.
$1.2214
Welcome back, may I help you?