This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XRCGE50M000F3A1AR0

Extended
Manufacturer
Murata Electronics
MFR.Part #
XRCGE50M000F3A1AR0
JLCPCB Part #
C7158514
Package
SMD2016-4P
Description
-40℃~+125℃ 50MHz 50Ω 6pF ±30ppm ±45ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.6122
10+ $0.5978
30+ $0.5898
100+ $0.5802

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons