* Images are for reference only
CF30A200277
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- CF30A200277
- JLCPCB Part #
- C6149168
- Package
- -
- Description
- 277V 30A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CF30A200277 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CF30A200277 technical specifications, attributes, and parameters.
CF30A200277 symbol, PCB footprint from the free EasyEDA PCB design tool.
CF30A200277 datasheets or manufacturer documentation.
Datasheet: CF30A200277 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS2
Carlo Gavazzi Computing Solutions
$476.817
-
RPYA002A12L
Carlo Gavazzi Computing Solutions
$7.2585
-
RA4825-D12
Carlo Gavazzi Computing Solutions
$143.3595
-
IA08BSF02DC
Carlo Gavazzi Computing Solutions
$119.796
-
CD50CNF10PO
Carlo Gavazzi Computing Solutions
$42.3975
-
ICS30L50F15PCB2E1
Carlo Gavazzi Computing Solutions
$104.367