
* Images are for reference only
CMR06F182FPDP
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F182FPDP
- JLCPCB Part #
- C6144496
- Package
- -
- Description
- -55℃~+150℃ 1.8nF 13.5mm 17mm 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.0398
195+
$33.5332
494+
$32.4122
1001+
$31.8582
Related Products

CMR06F182FPDM
Cornell Dubilier Electronics
$62.7517

CMR06F182JPDP
Cornell Dubilier Electronics
$70.8704

CMR06F122FPDP
Cornell Dubilier Electronics
$69.6899

CMR06F392FODP
Cornell Dubilier Electronics
$118.0980

CD17FD301JO3F
Cornell Dubilier Electronics
$7.9561

CMR05E270JODP
Cornell Dubilier Electronics
$31.0513
Welcome back, may I help you?