
* Images are for reference only
P4FL28A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4FL28A-AU_R1_000A1
- JLCPCB Part #
- C6141014
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 100nA 28V 31.1V 400W@10/1000us 45.4V 8.8A TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
200+
$0.0506
500+
$0.0490
1000+
$0.0480
Related Products
Welcome back, may I help you?