This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE100CA_R2_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P4KE100CA_R2_00001
JLCPCB Part #
C6140093
Package
DO-41
Description
-65℃~+175℃ 105V 137V 1uA 3.1A@10/1000us 400W 85.5V Bidirectional IEC 61000-4-2 TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 200000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1855
200+ $0.0740
500+ $0.0716
1000+ $0.0703
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons