* Images are for reference only
CD42FD473GO3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FD473GO3
- JLCPCB Part #
- C6138923
- Package
- -
- Description
- ±2% 500V 0.047uF Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FD473GO3 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FD473GO3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FD473GO3 symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FD473GO3 datasheets or manufacturer documentation.
Datasheet: CD42FD473GO3 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMC263M300DG2D
Cornell Dubilier Electronics
$238.58
-
382LX102M450B062V
Cornell Dubilier Electronics
$22.89
-
150224K630LE
Cornell Dubilier Electronics
$1.44
-
FCP0805H101G-J1
Cornell Dubilier Electronics
$0.22
-
930C4W3P3K-F
Cornell Dubilier Electronics
$8.36
-
CM06FD222JO3
Cornell Dubilier Electronics
$25.72