This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSC024NE2LSATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BSC024NE2LSATMA1
JLCPCB Part #
C6135382
Package
TDSON-8
Description
-55℃~+150℃@(Tj) 1 N-channel 1.7nF@12V 2.4mΩ@30A,10V 2.5W、48W 23nC@10V 25A、110A 25V 2V@250uA TDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2100
200+ $0.4824
500+ $0.4664
1000+ $0.4584

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons