
* Images are for reference only
NPTC392KFMS-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPTC392KFMS-RC
- JLCPCB Part #
- C6134808
- Package
- SMD,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 250V 3A 7.6mm 78P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9138
200+
$4.3543
500+
$4.2101
1000+
$4.1380
Welcome back, may I help you?