
* Images are for reference only
NPPN071BFLC-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN071BFLC-RC
- JLCPCB Part #
- C6134730
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 150V 2A 2mm 4.6mm 7P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4696
210+
$0.5872
504+
$0.5679
1008+
$0.5582
Welcome back, may I help you?